
The SC16C654BIBS,528 UART IC is a 4-channel device with a maximum data rate of 5Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device requires a supply voltage of 5V and a maximum supply current of 4.5mA. It is available in a tape and reel packaging format with a quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC16C654BIBS,528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C654BIBS,528 technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654BIBS,528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
