The SC16C654BIBS-S is a 4-channel UART IC from NXP, operating at a maximum data rate of 5Mbps. It is designed to be lead free and can withstand operating temperatures between -40°C and 85°C. The device requires an operating supply voltage of 5V and has a maximum supply voltage of 5.5V. The SC16C654BIBS-S is available in bulk packaging with a quantity of 490 units.
Checking distributor stock and pricing after the page loads.
NXP SC16C654BIBS-S technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Bulk |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.