
UART Interface IC 16CB 2.5V-5V 4CH UART 64B FIFO
Checking distributor stock and pricing after the page loads.
NXP SC16C654BIEC technical specifications.
| Package/Case | LFBGA |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2145 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.