The SC16C654BIEC-S is a 4-channel UART IC from NXP, operating within a temperature range of -40°C to 85°C. It supports infrared touchscreen functionality and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. The IC has a propagation delay of 20ns and a supply current of 6mA. It is available in a lead-free package, but contains lead, and is packaged in a tray with 429 units.
Checking distributor stock and pricing after the page loads.
NXP SC16C654BIEC-S technical specifications.
| Package/Case | LFBGA |
| Data Rate | 5Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 429 |
| Packaging | Tray |
| Propagation Delay | 20ns |
| Supply Current | 6mA |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
No datasheet is available for this part.