
The SC16C654DBIB64,128 is a quad UART IC from NXP, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 4.5mA. The device is packaged in a LQFP package and is available in a tape and reel format. The IC is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the NXP SC16C654DBIB64,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C654DBIB64,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654DBIB64,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
