The SC16C654DBIB64,151 is a 4-channel UART I2C/SPI bridge IC from NXP, operating at a maximum data rate of 5Mbps. It is designed to function within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The IC is packaged in a lead-free LQFP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP SC16C654DBIB64,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C654DBIB64,151 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C654DBIB64,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
