
The SC16C750BIA44,518 is a single UART interface IC from NXP, operating at a maximum data rate of 3Mbps and a supply voltage of 5V. It is available in a PLCC package and has a maximum supply current of 4.5mA. The IC is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
NXP SC16C750BIA44,518 technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
