The SC16C750BIA44-T is a UART interface IC from NXP, operating within a temperature range of -40°C to 85°C. It supports a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V. This lead-free device features a propagation delay of 20ns and a supply current of 4.5mA. It is available in a PLCC package, packaged in quantities of 500 on a tape and reel.
Checking distributor stock and pricing after the page loads.
NXP SC16C750BIA44-T technical specifications.
| Package/Case | PLCC |
| Data Rate | 3Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |