
The SC16C750BIB64,128 is a UART interface IC from NXP, packaged in a 1500-unit LQFP package and available in tape and reel packaging. It operates at a maximum data rate of 3 Mbps and has a maximum supply current of 4.5 mA. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP SC16C750BIB64,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C750BIB64,128 technical specifications.
| Package/Case | LQFP |
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C750BIB64,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
