
The SC16C750BIBS,128 is a UART interface IC with a data rate of 3Mbps. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA. The device is supplied at 5V and is available in a surface mount package. It is RoHS compliant and available in quantities of 6000 per reel.
Sign in to ask questions about the NXP SC16C750BIBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C750BIBS,128 technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C750BIBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
