
The SC16C752BIB48 is a dual UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of 5 Mbps. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.25V and 5.5V. The IC is packaged in a 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-313-2, LQFP-48 package and is RoHS compliant.
NXP SC16C752BIB48 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Frequency | 80MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C752BIB48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
