The SC16C752BIBS-S is a dual UART I2C/SPI bridge IC from NXP, featuring a 64-byte FIFO and operating at 5 Mbps. It is designed to function within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC requires a supply voltage of 2.25V to 5.5V and draws a maximum supply current of 4.5mA. It is packaged in a TQFN-32 package and is available in quantities of 490 per tray.
Checking distributor stock and pricing after the page loads.
NXP SC16C752BIBS-S technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
No datasheet is available for this part.