
The SC16C754BIB80,557 is a 4-channel interface IC from NXP, packaged in an LQFP-80. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The IC has a maximum supply current of 4.5mA and is RoHS compliant.
NXP SC16C754BIB80,557 technical specifications.
| Package/Case | LQFP |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 595 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C754BIB80,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
