Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC16C850IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C850IBS,128 technical specifications.
| Data Rate | 5Mbps |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
