NXP SC16C850IBS,157 technical specifications.
| Data Rate | 5Mbps |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850IBS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
