
The SC16C850IBS/Q900,5 is a single UART interface IC from NXP with a data rate of 5Mbps. It operates within a supply voltage range of 2.5V to 3.3V and has a maximum supply current of 3mA. This device is RoHS compliant and is available in a surface mount package. The operating temperature range is from -40°C to 85°C.
NXP SC16C850IBS/Q900,5 technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850IBS/Q900,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
