Checking distributor stock and pricing after the page loads.
NXP SC16C850LIET,515 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 5Mbps |
| Max Supply Current | 2mA |
| Min Supply Voltage | 1.65V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.