The SC16C850LIET-G is a single UART I2C/SPI bridge from NXP, packaged in a lead-free TFBGA package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V, with a supply current of 2mA. It supports data rates of up to 5Mbps.
Checking distributor stock and pricing after the page loads.
NXP SC16C850LIET-G technical specifications.
| Package/Case | TFBGA |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.