
The NXP SC16C850SVIBS,151 is a single UART I2C/SPI bridge with a data rate of 20Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2mA. The device is supplied with a voltage between 1.65V and 1.95V and is packaged in a surface mount configuration. The SC16C850SVIBS,151 is RoHS compliant and available in trays of 490 units.
NXP SC16C850SVIBS,151 technical specifications.
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C850SVIBS,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
