
The SC16C852LIBS,157 is a dual UART IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply current of 2mA and a maximum supply voltage of 1.95V, with a minimum supply voltage of 1.65V. This IC is designed for surface mount applications and is available in a tray packaging with 2450 units per package. The device is RoHS compliant and not radiation hardened.
NXP SC16C852LIBS,157 technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852LIBS,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
