
The NXP SC16C852LIBS151 is a dual UART I2C/SPI bridge IC with a memory size of 128B and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 1.95V and a minimum supply voltage of 1.65V, with a maximum supply current of 2mA. The IC is designed for surface mount applications and is available in a tray packaging configuration. It is not radiation hardened and has a maximum data rate of 5Mbps.
NXP SC16C852LIBS151 technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852LIBS151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.