NXP SC16C852LIET,118 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 5Mbps |
| Max Supply Current | 2mA |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852LIET,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
