
The SC16C852SVIET,115 is a dual UART interface IC from NXP, operating over a temperature range of -40°C to 85°C. It features a data rate of 20Mbps and supports 2 channels. The device is packaged in TFBGA and is lead-free. The SC16C852SVIET,115 is RoHS compliant and has a maximum supply current of 2mA and a maximum supply voltage of 1.95V.
Sign in to ask questions about the NXP SC16C852SVIET,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16C852SVIET,115 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852SVIET,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
