The NXP SC16C852SVIET,157 is a dual UART I2C/SPI bridge IC with a data rate of 20 Mbps. It is packaged in a TFBGA package and is rated for operation between -40°C and 85°C. The IC has a maximum supply current of 2 mA and can operate from a supply voltage of 1.65V to 1.95V. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP SC16C852SVIET,157 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 20Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
No datasheet is available for this part.