
The SC16C852VIBS,557 is a dual UART IC from NXP, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 5Mbps and is powered by a supply voltage of 1.65V to 1.95V. The device is designed for surface mount applications and has a supply current of 2mA. It is compliant with RoHS regulations and is available in a tray packaging format with 2450 units per package.
NXP SC16C852VIBS,557 technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852VIBS,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
