
The NXP SC16C852VIET,157 is a dual UART I2C/SPI bridge with a 64-byte FIFO and a maximum data rate of 5 Mbps. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 1.95V. The device is mounted in a surface mount TFBGA package and is compliant with RoHS regulations.
NXP SC16C852VIET,157 technical specifications.
| Package/Case | TFBGA |
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16C852VIET,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
