
UART Interface IC I2C/SPI-SLAVEBRIDGE W/IRDA
Checking distributor stock and pricing after the page loads.
NXP SC16IS740IPW-F technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.
