
1-channel UART interface IC supporting 5Mbps data rates. Features a 64-byte FIFO buffer for efficient data handling. Operates with 2.5V or 3.3V supply voltages. Packaged in a 16-pin TSSOP for surface mounting, supplied on tape and reel. RoHS compliant with a maximum supply current of 6mA.
Sign in to ask questions about the NXP SC16IS741AIPWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS741AIPWJ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS741AIPWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
