
The SC16IS741IPW,112 is a single-function IC with a maximum supply current of 6mA and a nominal supply voltage of 3.3V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is lead free and RoHS compliant. It operates at a data rate of 5Mbps. The IC is available in a rail or tube packaging format, with 96 units per package.
Sign in to ask questions about the NXP SC16IS741IPW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS741IPW,112 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS741IPW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
