
The SC16IS741IPW,118 is a UART I2C/SPI bridge from NXP, operating at a maximum data rate of 5Mbps. It is available in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and operates within a temperature range of -40°C to 95°C. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 2.5V, with a maximum supply current of 6mA.
Sign in to ask questions about the NXP SC16IS741IPW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS741IPW,118 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS741IPW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
