
Single-channel UART interface IC supporting I2C, SPI, and IrDA protocols. Features a 64-byte FIFO buffer and a maximum data rate of 5Mbps. Operates with a supply voltage range of 2.3V to 3.6V and a nominal voltage of 3.3V. This surface mount component is packaged in a 24-pin HVQFN EP with gold contact plating and is RoHS compliant.
Sign in to ask questions about the NXP SC16IS750IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS750IBS,128 technical specifications.
| Contact Plating | Gold |
| Data Rate | 5Mbps |
| Height | 1mm |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS750IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
