NXP SC16IS750IPW,112 technical specifications.
| Receive FIFO | 64byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 2.7|3.6V |
| Min Operating Supply Voltage | 2.3|3V |
| Maximum Supply Current | 6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Maximum Power Dissipation | 300mW |
| Pin Count | 24 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SC16IS750IPW,112 to view detailed technical specifications.
No datasheet is available for this part.