
Dual-channel UART interface IC supporting 5Mbps data rates. Features a 64-byte FIFO buffer per channel. Operates with a supply voltage range of 2.3V to 3.6V, with a nominal 3.3V. Packaged in a 32-pin HVQFN for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the NXP SC16IS752IBS,151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS752IBS,151 technical specifications.
| Package/Case | QFN |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Size | 64B |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS752IBS,151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
