
Dual-channel UART interface IC supporting 5Mbps data rates. Features a 64-byte FIFO buffer per channel. Operates from 2.3V to 3.6V with a nominal supply voltage of 3.6V and a maximum supply current of 2mA. Packaged in a 28-pin TSSOP with dimensions of 9.8mm (L) x 4.5mm (W) x 0.75mm (H). RoHS compliant, suitable for surface mounting.
NXP SC16IS752IPW,112 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Height | 0.75mm |
| Length | 9.8mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS752IPW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
