
The SC16IS760IBS,128 is a single channel general purpose IC from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum supply current of 6mA and a maximum supply voltage of 3.6V. The IC is designed for surface mount applications and is packaged in a tape and reel format with 1500 units per package. The device is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the NXP SC16IS760IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS760IBS,128 technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS760IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
