NXP SC16IS760IBS-S technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS760IBS-S to view detailed technical specifications.
No datasheet is available for this part.