
Dual-channel UART with 64-byte FIFO buffers, supporting data rates up to 5Mbps. Features adjustable operating supply voltage from 2.3V to 3.6V, with a typical 3.3V operation. Surface mountable in a 32-pin HVQFN EP package, this component is lead-free and RoHS compliant. Maximum supply current is 2mA, with a maximum operating temperature of 95°C.
Sign in to ask questions about the NXP SC16IS762IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS762IBS,128 technical specifications.
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS762IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
