
Dual-channel UART interface IC supporting 5Mbps data rates. Features 64-byte FIFOs for efficient data buffering. Operates with a supply voltage range of 2.3V to 3.6V, with a nominal 3.3V. Packaged in a 28-pin TSSOP for surface mounting. RoHS compliant and lead-free.
Sign in to ask questions about the NXP SC16IS762IPW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC16IS762IPW,112 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS762IPW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
