The SC16IS762IPW-F is a dual UART I2C/SPI bridge IC from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 95°C and is compliant with RoHS standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V, with an operating supply voltage of 3.3V. It has a maximum supply current of 6mA and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
NXP SC16IS762IPW-F technical specifications.
| Package/Case | TSSOP |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
No datasheet is available for this part.