
The SC16IS850LIBS157 is a single UART I2C/SPI bridge IC with a 64-byte FIFO and a data rate of up to 5 Mbps. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2mA. The device is available in a TQFN-32 package and is compliant with AEC-Q100 standards. It is designed for surface mount applications and is packaged in a tray with 2450 units per package.
NXP SC16IS850LIBS157 technical specifications.
| Data Rate | 5Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC16IS850LIBS157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
