
The NXP SC18IM700IPW,112 is a UART interface IC packaged in a TSSOP package with a height of 0.95mm and a length of 5.1mm. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The device is RoHS compliant and suitable for surface mount applications. It has a data rate of 9600bps and an operating supply current of 9mA.
Checking distributor stock and pricing after the page loads.
NXP SC18IM700IPW,112 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 9600bps |
| Height | 0.95mm |
| Interface | UART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
