
The SC18IS600IBS,128 is a surface-mount SPI interface IC from NXP, operating within a temperature range of -55°C to 85°C. It is designed to function with a maximum supply voltage of 3.6V and a nominal supply voltage of 3.6V, while consuming a maximum operating supply current of 11mA. This IC is packaged in tape and reel quantities of 1500 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC18IS600IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC18IS600IBS,128 technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS600IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
