
I2C/SPI bus controller IC facilitating seamless communication between SPI and I2C interfaces. Operating across a 2.4V to 3.6V supply voltage range, this industrial-grade component offers a wide operating temperature range from -40°C to 85°C. The 16-terminal TSSOP package, with dimensions of 4.4mm width and 5mm length, features dual terminal positioning.
Sign in to ask questions about the NXP SC18IS600IPW/S8HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC18IS600IPW/S8HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP SC18IS600IPW/S8HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.