Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP SC18IS601IBS,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC18IS601IBS,128 technical specifications.
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 11mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS601IBS,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
