
The SC18IS601IPW,128 is a 16-pin TSSOP SPI interface IC from NXP, operating within a temperature range of -55°C to 125°C. It consumes a maximum operating supply current of 11mA. This IC is lead free and RoHS compliant, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the NXP SC18IS601IPW,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC18IS601IPW,128 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 11mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS601IPW,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
