
The SC18IS602BIPW,128 is a SPI interface IC from NXP, packaged in a TSSOP package. It operates at a maximum frequency of 400kHz and is lead free. The device is rated for use in temperatures ranging from -55°C to 125°C. It is RoHS compliant and has a nominal supply voltage of 3.6V.
Sign in to ask questions about the NXP SC18IS602BIPW,128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC18IS602BIPW,128 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 11mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6.7mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP SC18IS602BIPW,128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
