
The SC26C92A1B,557 is a dual UART interface IC from NXP, housed in a PQFP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a supply voltage of 5V and has a maximum supply current of 10mA. It is designed for surface mount applications and is available in a tray packaging format with 480 units per package.
Sign in to ask questions about the NXP SC26C92A1B,557 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP SC26C92A1B,557 technical specifications.
| Package/Case | PQFP |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92A1B,557 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
