The SC26C92A1B-S is a dual UART IC from NXP, operating between -40°C and 85°C. It supports data rates of up to 230.4Kbps and is designed to work with a 5V supply voltage. The device is packaged in a PQFP-96 package and is lead free. It has a supply current of 10mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
NXP SC26C92A1B-S technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Bulk |
| Supply Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.