
The SC26C92C1A is a dual UART I2C/SPI bridge IC from NXP, featuring a 64-byte FIFO and supporting SPI data rates up to 33 Mbps. It operates within a temperature range of -40°C to 70°C and is compliant with AEC-Q100 standards. The device is packaged in a lead-free PLCC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP SC26C92C1A technical specifications.
| Package/Case | PLCC |
| Data Rate | 230.4Kbps |
| Frequency | 3.69MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Voltage | 5V |
| Width | 16.66mm |
| RoHS | Compliant |
