
The SC26C92C1B,528 is a dual UART interface IC from NXP, packaged in a PQFP-44 package, suitable for surface mount. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a maximum supply current of 10mA and a maximum supply voltage of 5.5V, with an operating supply voltage of 5V.
NXP SC26C92C1B,528 technical specifications.
| Package/Case | PQFP |
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP SC26C92C1B,528 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
